Lenox, 10 Teeth Per Inch Multiple Materials Jigsaw Blade
- RS Stock No.:
- 244-1508
- Mfr. Part No.:
- 1991366
- Manufacturer:
- Lenox
Subtotal (1 unit)**
€14.80
(exc. VAT)
€18.20
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €14.80 |
**price indicative
- RS Stock No.:
- 244-1508
- Mfr. Part No.:
- 1991366
- Manufacturer:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Saw Blade Type | Jigsaw Blade | |
Application | Laminates, Metal, Plastic, Wood | |
Number of Teeth per Inch | 10 | |
Materials Cut | Multiple Materials | |
Select all | ||
---|---|---|
Brand Lenox | ||
Saw Blade Type Jigsaw Blade | ||
Application Laminates, Metal, Plastic, Wood | ||
Number of Teeth per Inch 10 | ||
Materials Cut Multiple Materials | ||
Related links
- Lenox 10 20, 24 Teeth Per Inch Multiple Materials Jigsaw Blade
- Lenox, 10 Teeth Per Inch Wood Jigsaw Blade
- DeWALT Multiple Materials 59mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Multiple Materials 59mm Cutting Length Jigsaw Blade, Pack of 3
- DeWALT Multiple Materials 54mm Cutting Length Jigsaw Blade, Pack of 5
- Lenox Pack of 5
- Lenox Pack of 5
- Lenox Pack of 1