Lenox, 10 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 217-3019
- Mfr. Part No.:
- LXAR6110CT-1
- Manufacturer:
- Lenox
Subtotal (1 unit)**
€29.44
(exc. VAT)
€36.21
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €29.44 |
**price indicative
- RS Stock No.:
- 217-3019
- Mfr. Part No.:
- LXAR6110CT-1
- Manufacturer:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | All metals | |
Cutting Length | 152mm | |
Number of Teeth per Inch | 10 | |
Number of Teeth | 60 | |
Tooth Pattern | Regular | |
Tooth Pitch | 2.53mm | |
Number in Pack | 1 | |
Blade Material | Bi-metal | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Lenox | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application All metals | ||
Cutting Length 152mm | ||
Number of Teeth per Inch 10 | ||
Number of Teeth 60 | ||
Tooth Pattern Regular | ||
Tooth Pitch 2.53mm | ||
Number in Pack 1 | ||
Blade Material Bi-metal | ||
Bimetal Yes | ||