ERKO, 14 Teeth Per Inch Metal 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 276-8431
- Mfr. Part No.:
- 32105
- Manufacturer:
- ERKO
Subtotal (1 box of 5 units)**
€22.88
(exc. VAT)
€28.14
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €22.88 | €4.576 |
**price indicative
- RS Stock No.:
- 276-8431
- Mfr. Part No.:
- 32105
- Manufacturer:
- ERKO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERKO | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Thick Metal | |
Cutting Length | 150mm | |
Number of Teeth per Inch | 14 | |
Materials Cut | Metal | |
Tooth Pitch | 1.8 | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Thick Metal | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 14 | ||
Materials Cut Metal | ||
Tooth Pitch 1.8 | ||
Number in Pack 5 | ||