- RS Stock No.:
- 678-3076
- Mfr. Part No.:
- DT2292-QZ
- Manufacturer:
- DeWALT
5 Within 1 working day(s) (IE stock)
86 Within 2 working day(s) (EU stock)
Added
Price Each
€21.44
(exc. VAT)
€26.37
(inc. VAT)
Units | Per unit |
1 + | €21.44 |
- RS Stock No.:
- 678-3076
- Mfr. Part No.:
- DT2292-QZ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DeWALT 10 Piece Metal Cutting Jigsaw Blade Set
This 10 piece jigsaw blade set from DeWALT is an excellent addition to any professional or DIY enthusiasts kit, offering 3 assorted kits of the most popular jigsaw blades in a durable and handy case. This set includes durable blades made of high speed steel and bi-metal, ideal for producing clean and fast cuts in a variety of thin and thick metals. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.
Features and benefits
• Made of steel for a durable and reliable and long lasting blade
• Bi-metal blade included for cutting harder materials and curved cuts
• Perfect for cutting through metal in a range of applications
• Handy set featuring the most popular blades
• Handy storage case included to protect the blades when not in use
• Bi-metal blade included for cutting harder materials and curved cuts
• Perfect for cutting through metal in a range of applications
• Handy set featuring the most popular blades
• Handy storage case included to protect the blades when not in use
Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
• Carpentry
• Construction
• DIY
• Industrial
• Renovation
• Carpentry
• Construction
• DIY
• Industrial
• Renovation
Can these be used to cut wood?
This set of jigsaw blades can be used to cut wood, however, they are designed for cutting through a variety of metals effectively in a range of applications.
What blades are included?
This set includes blades made of HSS (high speed steel) and bi-metal, in popular sizes including:
• x3 76 mm length / 50 mm cutting length / 1.2 mm tooth pitch / 4 mm max. depth (HSS)
• x2 76 mm length / 50 mm cutting length / 0.7 mm tooth pitch / 2 mm max. depth (HSS)
• x1 82 mm length / 55 mm cutting length / 1.5 mm tooth pitch / 4 mm max. depth (Bi-metal)
• x2 76 mm length / 50 mm cutting length / 2 mm tooth pitch / 6 mm max. depth (HSS)
• x2 100 mm length / 72 mm cutting length / 3 mm tooth pitch / 30 mm max. depth (HSS)
• x3 76 mm length / 50 mm cutting length / 1.2 mm tooth pitch / 4 mm max. depth (HSS)
• x2 76 mm length / 50 mm cutting length / 0.7 mm tooth pitch / 2 mm max. depth (HSS)
• x1 82 mm length / 55 mm cutting length / 1.5 mm tooth pitch / 4 mm max. depth (Bi-metal)
• x2 76 mm length / 50 mm cutting length / 2 mm tooth pitch / 6 mm max. depth (HSS)
• x2 100 mm length / 72 mm cutting length / 3 mm tooth pitch / 30 mm max. depth (HSS)
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Metal |
Cutting Length | 50mm, 70mm |
Number in Pack | 10 |
Blade Material | Steel |
- RS Stock No.:
- 678-3076
- Mfr. Part No.:
- DT2292-QZ
- Manufacturer:
- DeWALT