DT2220-QZ | DeWALT, 6 Teeth Per Inch 70mm Cutting Length Jigsaw Blade, Pack of 3 | RS
Login / Register to access your benefits
Recently searched

    DeWALT, 6 Teeth Per Inch 70mm Cutting Length Jigsaw Blade, Pack of 3

    Subtotal (1 unit)**

    €10.67

    (exc. VAT)

    €13.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€10.67

    **price indicative

    RS Stock No.:
    684-3058
    Mfr. Part No.:
    DT2220-QZ
    Manufacturer:
    DeWALT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DeWALT

    Saw Blade Type

    Jigsaw Blade

    Application

    Hard Wood; Chipboard; Plywood; Laminates

    Cutting Length

    70mm

    Number of Teeth per Inch

    6

    Tooth Pitch

    4.2mm

    Number in Pack

    3

    Related links