- RS Stock No.:
- 684-3042
- Mfr. Part No.:
- DT2217R-GB
- Manufacturer:
- DeWALT
27 In stock for delivery within 2 working days
Added
Price Each
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Units | Per unit |
1 + | €10.69 |
- RS Stock No.:
- 684-3042
- Mfr. Part No.:
- DT2217R-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
DeWalt DT2217R-GB XPC® 3 Piece Wood Cutting Jigsaw Blades
This 3 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength. These durable blades are made of bi-metal with, ideal for producing clean and fast cuts in a variety of woods. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.
Features and Benefits
Made of bi-metal for a durable and reliable and long-lasting blade
Perfect for cutting through a variety of woods in a range of applications
Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting
Slim narrow angled tooth design for clean cutting with less material breakout
Perfect for cutting through a variety of woods in a range of applications
Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting
Slim narrow angled tooth design for clean cutting with less material breakout
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
• Construction
• Carpentry
• DIY
• Industrial
• Renovation
• Construction
• Carpentry
• DIY
• Industrial
• Renovation
FAQ's
Can these be used to cut wood?
This set of jigsaw blades can be used to cut a variety of wood types effectively in a range of applications.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Hard Wood; Chipboard; Plywood; Laminates |
Cutting Length | 70mm |
Number of Teeth per Inch | 10 |
Tooth Pitch | 2.5mm |
Number in Pack | 3 |