Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tool Accessories
Saw Blades
Dremel, 6 Teeth Per Inch 18mm Cutting Length Reciprocating Saw Blade, Pack of 5
RS Stock No.:
788-7299
Mfr. Part No.:
2615MS51JA
Manufacturer:
Dremel
View all Saw Blades
15 In stock for delivery within 2 working days
Add to Basket
Bag(s)
Add to basket
Real time stock check
Add to a parts list
Price 1 Bag of 5
€16.62
(exc. VAT)
€20.44
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
€16.62
€3.324
*price indicative
RS Stock No.:
788-7299
Mfr. Part No.:
2615MS51JA
Manufacturer:
Dremel
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Moto-Saw Accessories Catalogue Page
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Dremel Moto Saw Blades
Replacement saw blades for wood and metal cutting with the Dremel Moto Saw
788-7295
6, 7 and 10 teeth per cm
Length 100 mm
Attribute
Value
Saw Blade Type
Reciprocating Saw Blade
Application
PVC, Sheet Metal, Wood
Cutting Length
18mm
Number of Teeth per Inch
6
Number in Pack
5