Subtotal (1 unit)*
€123.18
(exc. VAT)
€151.51
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.18 |
*price indicative
- RS Stock No.:
- 160-695
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Platform Height | 500mm | |
| Product Type | Work Platform | |
| Material | Aluminium | |
| Weight | 6.6kg | |
| Platform Width | 600mm | |
| Number of Steps/Rungs | 2 | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Platform Height 500mm | ||
Product Type Work Platform | ||
Material Aluminium | ||
Weight 6.6kg | ||
Platform Width 600mm | ||
Number of Steps/Rungs 2 | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
- COO (Country of Origin):
- CN
RS PRO Scaffolding & Work Platform, 600 mm x 600 mm
Introducing the RS PRO Scaffolding & Work Platform, your go-to solution for reaching those heights just out of your grasp. This lightweight platform is designed for convenience and efficiency, making it perfect for both household tasks and professional projects. Once you're done using it, the legs fold away neatly, allowing for easy storage and transportation. Whether you're tackling odd jobs around the house or at work, this platform is your reliable partner.
Why Would You Choose This Platform?
Despite its robust construction, the platform is incredibly easy to move around, weighing just 6.6 kg. It can support a maximum weight of 150 kg, making it versatile enough for a wide range of applications. Whether you need to change a light bulb, paint a ceiling, or perform maintenance tasks, the RS PRO Scaffolding & Work Platform is designed to make your job easier and safer.
Key Features
Safety and stability are paramount with the RS PRO Scaffolding & Work Platform. The aluminium step features automatic-locking steel hinges, ensuring that once the legs are folded open, you have a secure and stable work surface.
The generous standing area, measuring 600 mm x 600 mm, provides ample room to position yourself comfortably without the worry of stepping off the edge.
Additionally, the legs are equipped with rubber feet to prevent slipping, making it suitable for both indoor and outdoor use. With a platform height of 0.50 meters, it offers the perfect elevation for a variety of tasks.
Features and Benefits
Dimensions
Applications
Related links
- RS PRO 500mm Aluminium Work Platform
- RS PRO 500mm Aluminium, Fibreglass Work Platform
- RS PRO 300mm Aluminium Work Platform
- RS PRO 2.76m Aluminium Work Platform
- RS PRO 1.22m Aluminium Work Platform
- RS PRO 1.83m Aluminium Work Platform
- RS PRO 880mm Aluminium Work Platform
- RS PRO 2.28m Aluminium Work Platform
