TUBESCA 22405520,For Use With 2.8m Aluminium Scafolding & Work Platform
- RS Stock No.:
- 747-989
- Mfr. Part No.:
- 22405530
- Manufacturer:
- TUBESCA
Subtotal (1 unit)*
€4,455.52
(exc. VAT)
€5,480.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,455.52 |
*price indicative
- RS Stock No.:
- 747-989
- Mfr. Part No.:
- 22405530
- Manufacturer:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Scafolding & Work Platform | |
| Platform Height | 2.8m | |
| Material | Aluminium | |
| Standards/Approvals | Decree 2004 | |
| Overall Height | 3.85m | |
| Overall Width | 840mm | |
| Overall Depth | 1.6m | |
| Model Number | 22405520 | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Scafolding & Work Platform | ||
Platform Height 2.8m | ||
Material Aluminium | ||
Standards/Approvals Decree 2004 | ||
Overall Height 3.85m | ||
Overall Width 840mm | ||
Overall Depth 1.6m | ||
Model Number 22405520 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

The TUBESCA X'TOWER is a versatile, telescopic rolling scaffold designed for a multitude of intense construction tasks. This patented piece of equipment is expertly manufactured in France, fully compliant with regulations, and boasts a unique adjustable height feature, allowing it to be customised every 25 cm. Its Compact design ensures effortless manoeuvrability, while the innovative one-piece structure enables quick assembly by a single user in under three minutes. With a maximum load capacity of 200 kg/m², the X'TOWER is perfect for various work environments, making it an indispensable tool for professionals seeking functionality, safety, and efficiency.
Height adjustable in increments of 25 cm for maximum versatility
Efficient one-person assembly in under three minutes
Sturdy aluminium construction, rated for intensive use
Features a non-slip platform measuring 1.54 x 0.60 m for added safety
Equipped with four individually adjustable stabilisers for secure setup
Includes two foldable monobloc guardrails for extra protection
Optional Embarq kit available for easier transport and storage
Compact design allows for effortless movement on four locking wheels
Recyclable up to 84%, reflecting a commitment to sustainability
Related links
- TUBESCA 02274112,For Use With 480mm Aluminium Scafolding & Work Platform
- TUBESCA 02274162,For Use With 480mm Aluminium Scafolding & Work Platform
- TUBESCA 02274174,For Use With 940mm Aluminium Scafolding & Work Platform
- TUBESCA 02274164,For Use With 940mm Aluminium Scafolding & Work Platform
- TUBESCA 02274115,For Use With 1.17m Aluminium Scafolding & Work Platform
- TUBESCA 02274114,For Use With 940mm Aluminium Scafolding & Work Platform
- TUBESCA 02274163,For Use With 700mm Aluminium Scafolding & Work Platform
- TUBESCA 02274165,For Use With 1.17m Aluminium Scafolding & Work Platform
