Subtotal (1 unit)*
€369.07
(exc. VAT)
€453.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.07 |
*price indicative
- RS Stock No.:
- 827-585
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 700mm | |
| Material | Aluminium | |
| Weight | 10.2kg | |
| Number of Steps/Rungs | 2 | |
| Base Width | 1.34mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 700mm | ||
Material Aluminium | ||
Weight 10.2kg | ||
Number of Steps/Rungs 2 | ||
Base Width 1.34mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO fully adjustable work platform enhances flexibility and stability, designed for various professional and DIY tasks, with a unique Swiftlock adjustment system for quick height adjustments.
Adjusts between heights of 0.48m and 0.70m for versatility
Independently adjustable legs ensure stability on uneven surfaces
Constructed from aerospace-grade aluminium for strength and lightweight handling
Features an anodised finish for improved wear and corrosion resistance
Folds compactly for easy storage and transportation
Equipped with a carry handle for effortless mobility
Related links
- TUBESCA 02274163,For Use With 700mm Aluminium Scafolding & Work Platform
- TUBESCA 02274113,For Use With 700mm Aluminium Scafolding & Work Platform
- RS PRO 300mm Aluminium Work Platform
- Zarges 860mm Aluminium Work Platform
- TUBESCA 02274173,For Use With 700mm Aluminium Scafolding & Work Platform
- Zarges 400mm Aluminium Work Platform
- RS PRO 480mm Aluminium Work Platform
- RS PRO 2.76m Aluminium Work Platform
