Zarges 1.3m, 1.6 m, 1.8 m, 2.1 m, 2.4 m Aluminium Work Platform

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€1,192.75

(exc. VAT)

€1,467.08

(inc. VAT)

RS Stock No.:
669-3572
Mfr. Part No.:
41327
Manufacturer:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Platform Height

1.3m, 1.6m, 1.8m, 2.1m, 2.4m

Product Type

Work Platform

Material

Aluminium

Weight

38.5kg

Platform Width

440mm

Number of Steps/Rungs

9

Standards/Approvals

No

Load Capacity

150kg

Base Width

810mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Zarges ZAP Platform Ladders


Zarges platform ladders are designed to close the gap between ladders and scaffolds. Offers a comfortable large platform, quick to deploy, compact storage and easy to transport. Zarges platform ladders make it possible to work hands free. Offers safety and comfort while working.

Features and Benefits


• Large standing surface 665 x 440 mm

• Guard rail and knee bar

• Simple height adjustment- allowing different heights to be reached with only one platform ladder

• Portable with two-wheel assemblies, even when erected

• Handrails and guard rails are automatically unfolded

• Compact easy to transport and store

• Strong quality flanging connects rung and stile

• Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping

• Steps or stairs format

• Stable according to the requirements of BGI 637 with swung-out stabilisers

Application Information


Zarges ZAP platform ladders ensure maximum work safety and comfortable standing. Secure and flexible, height adjustable platform with all-round railing for stability, easy to adjust with compact closed dimensions. Ideal for maintenance applications

Standards

DIN EN 131-7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy