Penta 306mm Plastic Work Platform
- RS Stock No.:
- 918-2479
- Mfr. Part No.:
- TT015M45KV
- Manufacturer:
- Penta
Subtotal (1 unit)*
€143.06
(exc. VAT)
€175.96
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.06 |
*price indicative
- RS Stock No.:
- 918-2479
- Mfr. Part No.:
- TT015M45KV
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Platform Height | 306mm | |
| Product Type | Work Platform | |
| Material | Plastic | |
| Weight | 3.9kg | |
| Platform Width | 500mm | |
| Number of Steps/Rungs | 1 | |
| Standards/Approvals | No | |
| Base Width | 500mm | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Platform Height 306mm | ||
Product Type Work Platform | ||
Material Plastic | ||
Weight 3.9kg | ||
Platform Width 500mm | ||
Number of Steps/Rungs 1 | ||
Standards/Approvals No | ||
Base Width 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille TT015M Insulated Work Platforms
The TT015M series of insulated work platforms from Sibille. A single piece moulded plastic work platform with anti-slip tray. The series also features fixed insulated legs, inclined to keep the platform away from contact with a vertical wall.
Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
Features:
24 kV or 45 kV versions available
Related links
- Penta 220mm Polyvinyl Chloride Work Platform
- Zarges 100305 Plastic Scafolding & Work Platform
- Zarges 860mm Aluminium Work Platform
- RS PRO 300mm Aluminium Work Platform
- Zarges 650mm Aluminium Work Platform
- Zarges 200mm Aluminium Work Platform
- Zarges 600mm Aluminium Work Platform
- TUBESCA 02274115,For Use With 1.17m Aluminium Scafolding & Work Platform
