ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SEFHTL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€10.88

(exc. VAT)

€13.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 995 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.176€10.88
50 - 95€2.072€10.36
100 - 495€1.916€9.58
500 - 995€1.764€8.82
1000 +€1.696€8.48

*price indicative

Packaging Options:
RS Stock No.:
264-511
Mfr. Part No.:
YQ30NL10SEFHTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

LPDL

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

YQ

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

150μA

Maximum Forward Voltage Vf

860mV

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

15.4mm

Height

4.7mm

Standards/Approvals

AEC-Q101

Width

10.4mm

Automotive Standard

AEC-Q101

The ROHM 100V 30A highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications. A miniaturized, thin and wireless TO-263L package.

High reliability

Power mold type

Low VF and low IR

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy