ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATFTR
- RS Stock No.:
- 264-599
- Mfr. Part No.:
- YQ2MM10ATFTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- Plus 2,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.348 | €8.70 | - |
| 100 - 225 | €0.331 | €8.28 | 4% |
| 250 - 475 | €0.307 | €7.68 | 11% |
| 500 - 975 | €0.282 | €7.05 | 18% |
| 1000 + | €0.271 | €6.78 | 22% |
*price indicative
- RS Stock No.:
- 264-599
- Mfr. Part No.:
- YQ2MM10ATFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PMDU | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.62mm | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PMDU | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Length 3.62mm | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode with a trench MOS structure operates at 100V and 2A in a PMDU package, designed for automotive applications. It optimizes the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.
High reliability
Small power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTFTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTR
- ROHM 100 V 1 A Schottky Diode & Rectifier Schottky 2-Pin PMDU YQ1MM10ATFTR
- ROHM 100 V 1 A Schottky Diode & Rectifier Schottky 2-Pin PMDU YQ1MM10ATR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU RSX068MP2STR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
