ROHM 40 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMD-2012 RB080AR-40T7R
- RS Stock No.:
- 264-882
- Mfr. Part No.:
- RB080AR-40T7R
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.452 | €11.30 |
| 100 - 225 | €0.429 | €10.73 |
| 250 - 475 | €0.398 | €9.95 |
| 500 - 975 | €0.366 | €9.15 |
| 1000 + | €0.352 | €8.80 |
*price indicative
- RS Stock No.:
- 264-882
- Mfr. Part No.:
- RB080AR-40T7R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMD-2012 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 630mV | |
| Peak Reverse Current Ir | 200μA | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Length | 2.05mm | |
| Height | 330μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMD-2012 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 630mV | ||
Peak Reverse Current Ir 200μA | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Length 2.05mm | ||
Height 330μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The ROHM Schottky barrier diode from the RASMID series features a low forward voltage VF, 40V rating, and 4A current capacity in a compact SMD2012 package. It ensures high reliability, making it ideal for general rectification applications.
High reliability
Wafer level chip size package
Low VF
Related links
- ROHM 40 V 1.5 A Rectifier & Schottky Diode Schottky 2-Pin SMD RB160QS-40T18R
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
