Infineon 6.65 kV 60 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD60E65E7XKSA1
- RS Stock No.:
- 349-306
- Mfr. Part No.:
- IDWD60E65E7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€9.76
(exc. VAT)
€12.00
(inc. VAT)
- 238 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.88 | €9.76 |
| 20 - 198 | €4.39 | €8.78 |
| 200 - 998 | €4.06 | €8.12 |
| 1000 - 1998 | €3.745 | €7.49 |
| 2000 + | €3.37 | €6.74 |
*price indicative
- RS Stock No.:
- 349-306
- Mfr. Part No.:
- IDWD60E65E7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247-2 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 6.65kV | |
| Diode Configuration | Single | |
| Series | IDWD | |
| Rectifier Type | Very Soft and Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Forward Voltage Vf | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.9mm | |
| Standards/Approvals | JEDEC47/20/22, RoHS | |
| Height | 5.1mm | |
| Length | 41.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247-2 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 6.65kV | ||
Diode Configuration Single | ||
Series IDWD | ||
Rectifier Type Very Soft and Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Forward Voltage Vf 2.1V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 175°C | ||
Width 15.9mm | ||
Standards/Approvals JEDEC47/20/22, RoHS | ||
Height 5.1mm | ||
Length 41.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon 6650 V 50 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD50E65E7XKSA1
- Infineon 6650 V 75 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD75E65E7XKSA1
- Infineon 6650 V 40 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD40E65E7XKSA1
- Infineon 6650 V 30 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD30E65E7XKSA1
- Infineon 6650 V 20 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD20E65E7XKSA1
- Infineon 6650 V 120 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD120E65E7XKSA1
- Infineon 6650 V 150 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD150E65E7XKSA1
- Infineon 6650 V 100 A Rectifier & Schottky Diode Fast Recovery 2-Pin TO-247-2 IDWD100E65E7XKSA1
