onsemi 100 V 10 A Diode Schottky 2-Pin TO-220AC MBR10100G
- RS Stock No.:
- 463-858
- Distrelec Article No.:
- 304-29-697
- Mfr. Part No.:
- MBR10100G
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
Supply shortage
- 80 left, ready to ship from another location
- Plus 130 left, shipping from 19 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.229 | €12.29 |
*price indicative
- RS Stock No.:
- 463-858
- Distrelec Article No.:
- 304-29-697
- Mfr. Part No.:
- MBR10100G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | MBR10100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 9.27mm | |
| Length | 10.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series MBR10100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 9.27mm | ||
Length 10.29mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 10 A Diode Schottky 2-Pin TO-220AC MBR10100G
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220AC
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220AC MBR10100 C0
- onsemi 45 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC
- Vishay 100 V 10 A Diode 2-Pin TO-220AC MBR10100-E3/4W
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC MBR1060G
- onsemi 45 V 10 A Diode Schottky 2-Pin TO-220AC MBR1045G
