STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WLY
- RS Stock No.:
- 481-138
- Mfr. Part No.:
- STPSC20G065WLY
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€44.67
(exc. VAT)
€54.93
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €1.489 | €44.67 |
*price indicative
- RS Stock No.:
- 481-138
- Mfr. Part No.:
- STPSC20G065WLY
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | STPSC2 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.45V | |
| Peak Reverse Current Ir | 200μA | |
| Peak Reverse Recovery Time trr | 0ns | |
| Standards/Approvals | AEC‑Q101, RoHS, ECOPACK2, PPAP | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series STPSC2 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.45V | ||
Peak Reverse Current Ir 200μA | ||
Peak Reverse Recovery Time trr 0ns | ||
Standards/Approvals AEC‑Q101, RoHS, ECOPACK2, PPAP | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SiC Diode, molded in a DO-247 LL package with long leads, is an ultra-high-performance power Schottky rectifier. It is built using a silicon carbide substrate, enabling a low VF Schottky structure with a 650 V rating. Thanks to its Schottky design, it exhibits no recovery at turn-off and minimal ringing. Its capacitive turn-off behaviour is very low and remains stable across temperature variations.
No reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
Related links
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WLY
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC30G065WLY
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC30G065WL
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WL
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247 STPSC20065WY
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
