Microchip 800 V 1.8 A Rectifier Ultrafast Recovery 2-Pin Tape & Reel JANTXV1N6629
- RS Stock No.:
- 732-100
- Mfr. Part No.:
- JANTXV1N6629
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€19.54
(exc. VAT)
€24.03
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.54 |
*price indicative
- RS Stock No.:
- 732-100
- Mfr. Part No.:
- JANTXV1N6629
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Rectifier | |
| Package Type | Tape & Reel | |
| Maximum Continuous Forward Current If | 1.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | JANTXV | |
| Diode Configuration | Single | |
| Rectifier Type | Ultrafast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Rectifier | ||
Package Type Tape & Reel | ||
Maximum Continuous Forward Current If 1.8A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series JANTXV | ||
Diode Configuration Single | ||
Rectifier Type Ultrafast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Microchip Ultrafast Recovery Rectifier is a high reliability diode engineered for critical military and aerospace power applications. This hermetically sealed component features a voidless glass construction with a metallurgical bond to ensure maximum durability in environments where device failure is not an option.
Qualified to Mil Prf 19500 for high reliability performance
Delivers 880V maximum reverse voltage with 1.4A current rating
Ultrafast reverse recovery time of 50 nanoseconds
Related links
- Vishay 200 V 2 A Soft Recovery Ultrafast Plastic Rectifier Soft Recovery 2-Pin DO-15 SBYV27-200-E3/54
- Infineon 1200 V 40 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD40E120D7XKSA1
- Infineon 1200 V 50 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD50E120D7XKSA1
- Infineon 1200 V 140 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD140E120D7XKSA1
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Ultrafast Recovery 2-Pin PowerTab VS-150EBU02-N4
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 7-Pin Tape & Reel
- Abracon AWSCR-2.00CPLB-C15-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-2.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
