STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
- RS Stock No.:
- 734-024
- Mfr. Part No.:
- STPSC8G065D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.64
(exc. VAT)
€3.25
(inc. VAT)
In Stock
- 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.64 |
| 10 - 99 | €1.31 |
| 100 - 499 | €1.18 |
| 500 - 999 | €0.95 |
| 1000 + | €0.86 |
*price indicative
- RS Stock No.:
- 734-024
- Mfr. Part No.:
- STPSC8G065D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | STPS | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 340μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 540A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.75mm | |
| Height | 4.6mm | |
| Width | 10.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series STPS | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 340μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 540A | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.75mm | ||
Height 4.6mm | ||
Width 10.4mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Silicon Carbide Power Schottky Diode is designed to deliver superior efficiency in demanding power conversion systems. It provides ultra-fast switching with no reverse recovery, ensuring reduced energy losses and stable performance across varying temperatures. This device is particularly well suited for Compact designs in applications such as solar inverters, motor drives, and switched-mode power supplies.
Voltage rating of 650 V
Current rating of 8 A
Packaged in TO 220AC for efficient thermal management
Related links
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220AC STPSC8065D
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
- STMicroelectronics 650 V 6 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC6G065D
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065DY
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
