STMicroelectronics 600 V 30 A Diode Switching 4-Pin ISOTOP STTH6006TV1
- RS Stock No.:
- 102-6167
- Mfr. Part No.:
- STTH6006TV1
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 10 units)*
€153.00
(exc. VAT)
€188.20
(inc. VAT)
- 10 unit(s) shipping from 13 April 2027
- Plus 10 unit(s) shipping from 20 April 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 90 | €15.30 | €153.00 |
| 100 + | €15.112 | €151.12 |
*price indicative
- RS Stock No.:
- 102-6167
- Mfr. Part No.:
- STTH6006TV1
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH6006TV | |
| Diode Configuration | Isolated | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 25μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Forward Voltage Vf | 1.85V | |
| Peak Reverse Recovery Time trr | 70ns | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 4mm | |
| Height | 9.1mm | |
| Width | 25.5mm | |
| Length | 38.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH6006TV | ||
Diode Configuration Isolated | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Peak Reverse Current Ir 25μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Forward Voltage Vf 1.85V | ||
Peak Reverse Recovery Time trr 70ns | ||
Maximum Operating Temperature 150°C | ||
Diameter 4mm | ||
Height 9.1mm | ||
Width 25.5mm | ||
Length 38.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 30 A Diode Switching 4-Pin ISOTOP STTH6006TV1
- STMicroelectronics 600 V 60 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 600 V 60 A Diode Switching 4-Pin ISOTOP STTH120L06TV1
- STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP STTH10002TV1
- STMicroelectronics 300 V 160 A Diode Switching 4-Pin ISOTOP STTH16003TV1
- STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP STTH10002TV2
- STMicroelectronics 400 V 240 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 300 V 100 A Diode Switching 4-Pin ISOTOP
