onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD MUR420RLG
- RS Stock No.:
- 103-3910
- Mfr. Part No.:
- MUR420RLG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 103-3910
- Mfr. Part No.:
- MUR420RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | MUR420 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 890mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series MUR420 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 890mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD MUR420RLG
- onsemi 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420G
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD UG4D
- onsemi 1 kV 4 A Diode Switching 2-Pin DO-201AD MUR4100ERLG
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5402G
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD
