onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54T1G

Get a bulk buy discount

Add 6000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€78.00

(exc. VAT)

€96.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 06 January 2027
  • Plus 9,000 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.026€78.00-
6000 +€0.024€72.007%

*price indicative

RS Stock No.:
103-5080
Mfr. Part No.:
BAT54T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

BAT54H

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

400mV

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Length

2.69mm

Height

1.12mm

Width

1.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy