Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128 PMEG3030BEP,115
- RS Stock No.:
- 103-8101
- Mfr. Part No.:
- PMEG3030BEP,115
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-8101
- Mfr. Part No.:
- PMEG3030BEP,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Peak Reverse Repetitive Voltage (Vrrm) | 30 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | SOD-128 | |
| Diode Configuration | Single | |
| Height | 1.1 mm | |
| Length | 4 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 50 A | |
| Peak Reverse Current (Ir) | 150 μA | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Peak Reverse Repetitive Voltage (Vrrm) 30 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type SOD-128 | ||
Diode Configuration Single | ||
Height 1.1 mm | ||
Length 4 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 50 A | ||
Peak Reverse Current (Ir) 150 μA | ||
Width 2.7 mm | ||
Schottky Barrier Diodes, 2A to 8A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128 PMEG3030BEP,115
- Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128 PMEG3030EP,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020DEP,115
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050BEP,115
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050EP,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020EP,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020CEP,115
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-128 PMEG4030ETP,115
