DiodesZetex 20 V 2 A Diode Schottky 2-Pin DO-214AC B220A-13-F
- RS Stock No.:
- 121-9512
- Mfr. Part No.:
- B220A-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€970.00
(exc. VAT)
€1,195.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.194 | €970.00 |
*price indicative
- RS Stock No.:
- 121-9512
- Mfr. Part No.:
- B220A-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | B220A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | FBI | |
| Height | 2.1mm | |
| Width | 2.92mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series B220A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals FBI | ||
Height 2.1mm | ||
Width 2.92mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin DO-214AC B220A-13-F
- DiodesZetex 20 V 3 A Diode Schottky 2-Pin DO-214AC B320A-13-F
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin DO-214AC B120-13-F
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 60 V 2 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-13-F
- DiodesZetex 50 V 2 A Diode Schottky 2-Pin DO-214AC B250A-13-F
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin DO-214AC B230A-13-F
