DiodesZetex 70 V 70 mA Diode Schottky 3-Pin SOT-323 BAS70W-05-7-F
- RS Stock No.:
- 121-9516
- Mfr. Part No.:
- BAS70W-05-7-F
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9516
- Mfr. Part No.:
- BAS70W-05-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Peak Reverse Repetitive Voltage (Vrrm) | 70 V | |
| Maximum Continuous Forward Current (If) | 70 mA | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | SOT-323 | |
| Diode Configuration | Common Cathode | |
| Height | 1 mm | |
| Length | 2.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 mA | |
| Peak Reverse Current (Ir) | 100 nA | |
| Peak Reverse Recovery Time (trr) | 5 ns | |
| Width | 1.35 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Peak Reverse Repetitive Voltage (Vrrm) 70 V | ||
Maximum Continuous Forward Current (If) 70 mA | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type SOT-323 | ||
Diode Configuration Common Cathode | ||
Height 1 mm | ||
Length 2.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 mA | ||
Peak Reverse Current (Ir) 100 nA | ||
Peak Reverse Recovery Time (trr) 5 ns | ||
Width 1.35 mm | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-05-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SC-70 BAS70W-06-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SC-70 BAS70W-04-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-04-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-06-7-F
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05 RF
- DiodesZetex 70 V 15 mA Diode Small Signal 2-Pin SOD-323 1N5711WS-7-F
- Infineon 70 V 70 mA Diode SOT-323 BAS7006WH6327XTSA1
