DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-26 SD103ASDM-7-F
- RS Stock No.:
- 122-0027
- Mfr. Part No.:
- SD103ASDM-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€414.00
(exc. VAT)
€510.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.138 | €414.00 |
*price indicative
- RS Stock No.:
- 122-0027
- Mfr. Part No.:
- SD103ASDM-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Maximum Continuous Forward Current If | 350mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Series | SD103ASDM | |
| Rectifier Type | Schottky | |
| Pin Count | 6 | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5A | |
| Peak Reverse Recovery Time trr | 10ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Maximum Continuous Forward Current If 350mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Series SD103ASDM | ||
Rectifier Type Schottky | ||
Pin Count 6 | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5A | ||
Peak Reverse Recovery Time trr 10ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3.1mm | ||
Height 1.3mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-26 SD103ASDM-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-363 SD103ATW-7-F
- DiodesZetex 40 V 30 mA Diode Schottky 6-Pin SOT-26 SDM03MT40-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323 SD103AWS-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123 SD103AW-7-F
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123 SD103CW-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-323 SD103CWS-7-F
