DiodesZetex 30 V 200 mA Diode Schottky Diode 3-Pin SOT-323 BAT54CW-7-F
- RS Stock No.:
- 122-2341
- Mfr. Part No.:
- BAT54CW-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€81.00
(exc. VAT)
€99.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.027 | €81.00 |
*price indicative
- RS Stock No.:
- 122-2341
- Mfr. Part No.:
- BAT54CW-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Series | BAT54CW | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Series BAT54CW | ||
Rectifier Type Schottky Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54CW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54AW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54W-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-70
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-70 BAS40W-04-7-F
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54A-7-F
