DiodesZetex 30 V 2 A Diode Schottky Rectifier 2-Pin PowerDI123 SBR2A30P1-7
- RS Stock No.:
- 122-2393
- Mfr. Part No.:
- SBR2A30P1-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€444.00
(exc. VAT)
€546.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.148 | €444.00 |
*price indicative
- RS Stock No.:
- 122-2393
- Mfr. Part No.:
- SBR2A30P1-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | 2.0A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3mm | |
| Width | 1.93mm | |
| Length | 3mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series 2.0A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 3mm | ||
Width 1.93mm | ||
Length 3mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2A30P1-7
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2U30P1-7
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBRT3M40P1-7
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U60P1-7
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U40P1-7
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS230L-7
