onsemi 100 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1203
- RS Stock No.:
- 124-1318
- Mfr. Part No.:
- MMBD1203
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€174.00
(exc. VAT)
€213.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.058 | €174.00 |
*price indicative
- RS Stock No.:
- 124-1318
- Mfr. Part No.:
- MMBD1203
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Series | |
| Series | MMBD1203 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 930μm | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Series | ||
Series MMBD1203 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 930μm | ||
Width 1.3mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 100 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1203
- onsemi 100 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1204
- onsemi 200 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1401
- onsemi 200 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1505A
- onsemi 200 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1501A
- onsemi 70 V 200 mA Diode General Purpose 3-Pin SOT-23 BAW56LT1G
- Nexperia 200 V 200 mA Diode General Purpose 3-Pin SOT-23 BAS20,215
- onsemi 100 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD4448
