onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54SLT1G

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€78.00

(exc. VAT)

€96.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24,000 unit(s) shipping from 13 January 2027
  • Plus 24,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.026€78.00
6000 - 12000€0.023€69.00
15000 - 27000€0.02€60.00
30000 +€0.018€54.00

*price indicative

RS Stock No.:
124-9956
Mfr. Part No.:
BAT54SLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Series

Series

BAT54SL

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

2μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Height

940μm

Standards/Approvals

No

Width

1.3mm

Length

2.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

RF Band Switching Diodes, ON Semiconductor


RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy