onsemi 250V 40A, Schottky Diode, 3-Pin D2PAK MBRB40250TG
- RS Stock No.:
- 125-0002
- Mfr. Part No.:
- MBRB40250TG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0002
- Mfr. Part No.:
- MBRB40250TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 970mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 250V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 970mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- MY
Related links
- onsemi 200V 40A 3-Pin D2PAK NTSB40200CTG
- STMicroelectronics 80V 40A 3-Pin D2PAK STPS40M80CG-TR
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- STMicroelectronics 120V 40A 3-Pin TO-220AB STPS40M120CT
- Infineon 650 V 6 A Rectifier & Schottky Diode 3-Pin D2PAK
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- Diodes Inc 100V 20A 3-Pin D2PAK MBRB20100CT
- Infineon 650 V 6 A Rectifier & Schottky Diode 3-Pin D2PAK IDK06G65C5XTMA2
