Infineon 650 V 6 A Rectifier & Schottky Diode 3-Pin D2PAK IDK06G65C5XTMA2
- RS Stock No.:
- 258-0962
- Mfr. Part No.:
- IDK06G65C5XTMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- 976 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.13 | €6.26 |
| 20 - 48 | €2.665 | €5.33 |
| 50 - 98 | €2.48 | €4.96 |
| 100 - 198 | €2.32 | €4.64 |
| 200 + | €2.13 | €4.26 |
*price indicative
- RS Stock No.:
- 258-0962
- Mfr. Part No.:
- IDK06G65C5XTMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDK06G65C5 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 54A | |
| Peak Reverse Current Ir | 750μA | |
| Maximum Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDK06G65C5 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 54A | ||
Peak Reverse Current Ir 750μA | ||
Maximum Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon CoolSiC Schottky diodes generation 5 600V, 2 A in a DPAK real2pin package represents our leading edge technology for SiC Schottky barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit.
No reverse recovery charge
Soft switching reverse recovery waveform
Temperature independent switching behaviour
Highly stable switching performance
Reduced cooling requirements
Reduced risks of thermal runaway
Related links
- Infineon 650 V 6 A Rectifier & Schottky Diode 3-Pin D2PAK IDK06G65C5XTMA2
- Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW30G65C5XKSA1
- Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW16G65C5XKSA1
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW40G65C5BXKSA2
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin TO-247 IDW20G65C5XKSA1
- Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247 IDW10G65C5XKSA1
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
- Vishay 650 V 6 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C06EV07T-M3/I
