ROHM 400V 2A, Silicon Junction Diode, 2-Pin PMDS RR2L4STE25
- RS Stock No.:
- 133-2820
- Mfr. Part No.:
- RR2L4STE25
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2820
- Mfr. Part No.:
- RR2L4STE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDS | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDS | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Related links
- Taiwan Semi 500V 2A 2-Pin DO-214AA ES2H R5
- Taiwan Semi 800V 2A 2-Pin DO-214AA S2K R5
- HY Electronic Corp 600V 2A 2-Pin DO-214AA UF2J
- ROHM 400V 1A 2-Pin SOD-106 1SR156-400TE25
- Vishay 400V 150A 2-Pin PowerTab VS-150EBU04
- onsemi 400V 4A 2-Pin DO-214AB SURS8340T3G
- Taiwan Semi 400V 3A 2-Pin DO-214AB HS3G R7
- Taiwan Semi 400V 3A 2-Pin DO-214AA HS3GB R5
