ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323HE RB160VAM-60TR

Subtotal (1 pack of 100 units)*

€14.40

(exc. VAT)

€17.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 200 left, ready to ship from another location
  • Final 900 unit(s) shipping from 27 November 2026
Units
Per unit
Per Pack*
100 +€0.144€14.40

*price indicative

Packaging Options:
RS Stock No.:
133-3236
Mfr. Part No.:
RB160VAM-60TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier Diode

Mount Type

Surface

Package Type

SOD-323HE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

RB160VAM-60

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

40mA

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Maximum Forward Voltage Vf

670mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5.8ns

Standards/Approvals

No

Width

1.4mm

Height

500μm

Length

2mm

Automotive Standard

No

Schottky Barrier Diodes, 1A to 30A, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy