Vishay 200 V 16 A Diode General Purpose 3-Pin TO-220AB FEP16DT-E3
- RS Stock No.:
- 145-1754
- Mfr. Part No.:
- FEP16DT-E3
- Manufacturer:
- Vishay
Subtotal (1 tube of 50 units)*
€37.50
(exc. VAT)
€46.00
(inc. VAT)
- Plus 800 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.75 | €37.50 |
*price indicative
- RS Stock No.:
- 145-1754
- Mfr. Part No.:
- FEP16DT-E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | FEP16xT | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 8.89mm | |
| Standards/Approvals | RoHS | |
| Width | 4.7mm | |
| Length | 10.54mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series FEP16xT | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 8.89mm | ||
Standards/Approvals RoHS | ||
Width 4.7mm | ||
Length 10.54mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 16 A Diode General Purpose 3-Pin TO-220AB FEP16DT-E3/45
- Vishay 200 V 16 A Diode General Purpose 3-Pin D2PAK
- Vishay 200 V 16 A Diode General Purpose 3-Pin D2PAK VS-16EDH02-M3/I
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB UG10DCT-E3/45
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB BYQ28E-200-E3/45
- Vishay 200 V 16 A Diode General Purpose 2-Pin TO-220AC FES16DT-E3/45
- Vishay 200 V 30 A Diode General Purpose 3-Pin TO-247AD FEP30DP-E3/45
