onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41 RGP10G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-5339
Mfr. Part No.:
RGP10G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Fast Rectifiers (Glass Passivated)

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

RGP10A-RGP10M

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

150ns

Maximum Operating Temperature

175°C

Diameter

2.72mm

Length

9mm

Standards/Approvals

No

Height

5.2mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy