STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-123 BAT41ZFILM

Subtotal (1 reel of 3000 units)*

€183.00

(exc. VAT)

€225.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.061€183.00

*price indicative

RS Stock No.:
145-8697
Mfr. Part No.:
BAT41ZFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

BAT41

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Peak Reverse Current Ir

20μA

Maximum Operating Temperature

150°C

Length

2.85mm

Height

1.35mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy