onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT43XV2
- RS Stock No.:
- 146-2000
- Mfr. Part No.:
- BAT43XV2
- Manufacturer:
- onsemi
Subtotal (1 reel of 8000 units)*
€280.00
(exc. VAT)
€344.00
(inc. VAT)
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.035 | €280.00 |
*price indicative
- RS Stock No.:
- 146-2000
- Mfr. Part No.:
- BAT43XV2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Length | 1.3mm | |
| Width | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Height 700μm | ||
Length 1.3mm | ||
Width 900μm | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT43XV2
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30T1G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT54XV2T5G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT54XV2T1G
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB531SM-30T2R
