onsemi 200 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1401

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€159.00

(exc. VAT)

€195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.053€159.00
6000 - 12000€0.05€150.00
15000 +€0.047€141.00

*price indicative

RS Stock No.:
146-2023
Mfr. Part No.:
MMBD1401
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

200V

Series

MMBD1401

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

3

Maximum Forward Voltage Vf

920mV

Peak Reverse Current Ir

100nA

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

1.1mm

Width

1.3mm

Standards/Approvals

No

Length

2.92mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy