HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC SS24A
- RS Stock No.:
- 146-2228
- Mfr. Part No.:
- SS24A
- Manufacturer:
- HY Electronic Corp
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-2228
- Mfr. Part No.:
- SS24A
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | FBI | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.9mm | |
| Height | 2.41mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series FBI | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.9mm | ||
Height 2.41mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.
Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC SS24A
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC SS34A
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA SS54B
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AB SS54
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34B
