ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-30TR

Subtotal (1 reel of 3000 units)*

€285.00

(exc. VAT)

€351.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.095€285.00

*price indicative

RS Stock No.:
146-7837
Mfr. Part No.:
RB160MM-30TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

480mV

Peak Reverse Current Ir

50μA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

900μm

Width

1.7mm

Length

2.7mm

Automotive Standard

No

Small power mold type (PMDU)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy