ROHM 30 V 100 mA Diode Schottky Rectifier 3-Pin SOT-416 RB558WMTL
- RS Stock No.:
- 150-3565
- Mfr. Part No.:
- RB558WMTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€18.50
(exc. VAT)
€22.75
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | €0.074 | €18.50 |
| 750 - 1250 | €0.067 | €16.75 |
| 1500 - 2750 | €0.062 | €15.50 |
| 3000 - 12250 | €0.057 | €14.25 |
| 12500 + | €0.053 | €13.25 |
*price indicative
- RS Stock No.:
- 150-3565
- Mfr. Part No.:
- RB558WMTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-416 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Series | RB558WM | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 490mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 960μm | |
| Height | 800μm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-416 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Series RB558WM | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 490mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 960μm | ||
Height 800μm | ||
Length 1.7mm | ||
Automotive Standard No | ||
Small mold type (EMD3F)
High reliability
Super Low VF
Related links
- ROHM 30 V 100 mA Diode General Purpose 3-Pin SOT-416 RB558WMTL
- ROHM 30 V 100 mA Diode Schottky 3-Pin SOT-416 (SC-75A) RB548WTL
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363 RB531XNTR
- onsemi 100 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1203
- Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23
- Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23 BAV99,215
- Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23 BAV70,215
