Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-6461
Mfr. Part No.:
LS101C-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

40 V

Maximum Continuous Forward Current (If)

30 mA

Product Type

Diode

Rectifier Type

Schottky

Pin Count

2

Package Type

Quadro Melf

Diode Configuration

Single

Height

1.5 mm

Length

3.5 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-65 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

2 A

Peak Reverse Current (Ir)

200 nA

Width

1.7 mm

RoHS Status: Exempt

Small Signal Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy