Vishay 50 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD
- RS Stock No.:
- 159-6467
- Mfr. Part No.:
- SBYV28-50-E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-6467
- Mfr. Part No.:
- SBYV28-50-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | SBYV28 | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 20ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Height | 5.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3.5A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series SBYV28 | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 20ns | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Height 5.3mm | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD SBYV28-50-E3/54
- Vishay 100 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD SBYV28-100-E3/54
- Vishay 50 V 2 A Diode Soft Recovery 2-Pin DO-15
- Vishay 50 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-50-E3/54
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 200 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5402-E3/54
