onsemi 100 V 1 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 163-0934
- Mfr. Part No.:
- MBRA1H100T3G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0934
- Mfr. Part No.:
- MBRA1H100T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 760mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.57mm | |
| Height | 2mm | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 760mV | ||
Maximum Operating Temperature 175°C | ||
Length 4.57mm | ||
Height 2mm | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 1 A Diode Schottky 2-Pin DO-214AC MBRA1H100T3G
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC GF1B
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC RGF1B
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC S100
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin DO-214AC
