onsemi 200 V 3 A Diode Switching 3-Pin DPAK MURD320T4G
- RS Stock No.:
- 163-2547
- Mfr. Part No.:
- MURD320T4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€937.50
(exc. VAT)
€1,152.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.375 | €937.50 |
*price indicative
- RS Stock No.:
- 163-2547
- Mfr. Part No.:
- MURD320T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 3 A Diode Switching 3-Pin DPAK MURD320T4G
- STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK STTH1002CB
- onsemi 40 V 3 A Diode Switching 3-Pin DPAK MBRD340T4G
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB
- onsemi 200 V 200 mA Diode Switching 3-Pin SOT-23 MMBD1503A
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB MUR1620CTG
- onsemi 35 V 10 A Diode Switching 3-Pin DPAK MBRD1035CTLT4G
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220 MURF1620CTG
