STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK FERD20S100SB-TR
- RS Stock No.:
- 163-7344
- Mfr. Part No.:
- FERD20S100SB-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€830.00
(exc. VAT)
€1,020.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.332 | €830.00 |
| 5000 - 7500 | €0.328 | €820.00 |
| 10000 - 22500 | €0.324 | €810.00 |
| 25000 + | €0.32 | €800.00 |
*price indicative
- RS Stock No.:
- 163-7344
- Mfr. Part No.:
- FERD20S100SB-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | FERD20S100S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 760mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 12mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.4mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series FERD20S100S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 760mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 12mA | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.4mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
STs FERD series of diodes facilitate the design of efficient, reliable, high power-density smart phone and tablet battery chargers, Compact adapters and switched-mode power supplies. Available in single and dual configurations from 15A to 60A and 45V, 50V and 60V ratings, they offer a unique trade-off between low forward voltage drop (VF) and low leakage current (IR). This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques.
ST Advanced rectifier process
Stable leakage current over reverse voltage
Reduced leakage current
Low forward voltage drop
High frequency operation
Related links
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK FERD20S100SB-TR
- STMicroelectronics 100 V 20 A Diode General Purpose 3-Pin DPAK FERD20H100SB-TR
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B-TR
- STMicroelectronics 100 V 7.5 A Diode Schottky 3-Pin DPAK STPS15H100CB-TR
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK STPS15H100CB
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
