STMicroelectronics 1.2 kV 10 A Diode Schottky 2-Pin DO-247 LL STPSC10H12WL
- RS Stock No.:
- 164-7021
- Mfr. Part No.:
- STPSC10H12WL
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.84
(exc. VAT)
€7.18
(inc. VAT)
Last RS stock
- Final 110 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €5.84 |
| 10 - 99 | €3.68 |
| 100 - 599 | €3.65 |
| 600 - 1199 | €3.60 |
| 1200 + | €3.55 |
*price indicative
- RS Stock No.:
- 164-7021
- Mfr. Part No.:
- STPSC10H12WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-247 LL | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.25V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 400μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 420A | |
| Maximum Operating Temperature | 175°C | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Width | 5.31mm | |
| Diameter | 3.56mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-247 LL | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.25V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 400μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 420A | ||
Maximum Operating Temperature 175°C | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Width 5.31mm | ||
Diameter 3.56mm | ||
Automotive Standard No | ||
The SiC diode, available in TO-220AC, DPAK HV, D²PAK and DO-247 LL, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. Especially suited for use in PFC and secondary side applications, this ST SiC diode will boost the performance in hard switching conditions. This rectifier will enhance the performance of the targeted application. Its high forward surge capability ensures a good robustness during transient phases
No or negligible reverse recovery
Switching behavior independent of temperature
Robust high voltage periphery
Operating from -40 °C to 175 °C
Low VF
Related links
- STMicroelectronics 1200 V 10 A Diode Schottky 2-Pin DO-247 STPSC10H12WL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WLY
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 STTH6012WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL STTH3012WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL
