Vishay 1.6 kV 500 mA Diode General Purpose 2-Pin DO-204AL

Subtotal (1 reel of 5500 units)*

€902.00

(exc. VAT)

€1,111.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5500 +€0.164€902.00

*price indicative

RS Stock No.:
165-2406
Mfr. Part No.:
RGP02-16E-E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Single

Series

RGP02-16E

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.8V

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

300ns

Height

2.7mm

Standards/Approvals

RoHS

Diameter

2.7mm

Length

5.2mm

Width

2.7mm

Automotive Standard

AEC-Q101

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy